Manufacturer Part #
PL123E-05SC-R
PL123E Series 3.63 V 220 MHz SMT Low Skew Zero Delay Buffer - SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PL123E-05SC-R - Technical Attributes
Attributes Table
| Type: | Zero Delay Buffer |
| Clock Input Frequency - Max: | 220MHz |
| Clock Output Frequency - Max: | 220MHz |
| Supply Voltage-Nom: | 2.25V to 3.63V |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount