text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL11VZG-TR

SY100EL11V Series 5 / 3.3 V High Bandwidth 1:2 Differential Fanout Buffer-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL11VZG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SY100EL11VZG TR is a 3.3 V 1:2 differential fanout Buffer available in a 8-Pin SOIC package. It has Operating temperature ranging between -40 to +80 °C.

The SY100EL11V are 1:2 differential fanout gates. These devices are functionally similar to the E111A/L devices, with higher performance capabilities, having within-device skews and output transition times significantly improved over the E111A/L, the EL11V is ideally suited for those applications which require the ultimate in AC performance.

Features:

  • 3.3 V and 5 V power supply options
  • 265ps propagation delay
  • 5ps skew between outputs
  • High bandwidth output transitions
  • Internal 75Ký input pull-down resistors
  • Replaces SY10/100EL11
  • Improved output waveform characteristics
  • Available in 8-pin SOIC package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000
$1.20
3,000+
$1.19
Product Variant Information section