Manufacturer Part #
SY100EL16VDKG
SY100EL16V Series 5 / 3.3 V Enhanced Differential Receiver - MSOP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip SY100EL16VDKG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip SY100EL16VDKG - Technical Attributes
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 5.5V |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount