Manufacturer Part #
SY88923AVKG
SY88923AV Series 5V/3.3V 3.2 Gbps High Speed Limiting Post Amplifier - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SY88923AVKG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip SY88923AVKG - Technical Attributes
| Input Voltage-Max: | 7V |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3V to 5.5V |
| Frequency-Max: | 200MHz |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount