text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89200UMG-TR

SY89200UMG Series 2.625 V 1.5 GHz Ultra-Precision 1:8 LVDS Fanout Buffer- MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89200UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 2.625V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.5V
Frequency-Max: 1.5GHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,680.00
USD
Quantity
Unit Price
1,000+
$9.68
Product Variant Information section