text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89837UMG

SY89837U Series 3.6 V 2 GHz Precision 1:8 LVPECL Fanout Buffer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89837UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 2GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,920
Factory Lead Time:
8 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$1,497.60
USD
Quantity
Unit Price
60
$8.39
120
$8.35
180
$8.32
240
$8.30
300+
$8.25
Product Variant Information section