text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4104BT,653

4104B Series 3 to 15 V Quad Low-to-High Voltage SMT Translator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF4104BT,653 - Technical Attributes
Attributes Table
No of Channels: 4
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section