Manufacturer Part #
AS4C32M16D1A-5TCNTR
AS4C32xx Series 512 Mb (32 M x 16) DDR1 2.7 V Synchronous DRAM - TSOP II-66
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-66 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C32M16D1A-5TCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C32M16D1A-5TCNTR - Technical Attributes
Attributes Table
| Memory Density: | 512Mb |
| Configuration: | 32 M x 16 |
| Supply Voltage-Nom: | 2.3V to 2.7V |
| Speed Grade: | 200MHz |
| Package Style: | TSOP II-66 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$4.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-66
Mounting Method:
Surface Mount