text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D3LC-10BIN

DDR3 8G - (DDP)512M x 16 1.35V I TEMP (-40 -95C)933MHz 1866Mbps/pin 96BALL FBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C512M16D3LC-10BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 8Gb
Configuration: 512M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 13
Number of Words: 512 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
190
Multiple Of:
190
Total
$4,791.80
USD
Quantity
Unit Price
190+
$25.22
Product Variant Information section