text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGME-U

DRAM Chip DDR3/3L SDRAM 4Gbit 256M X 16 96-Ball FBGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Kingston D2516ECMDXGME-U - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 14
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
199
USA:
199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$27.30
USD
Quantity
Unit Price
1
$27.30
3
$26.91
5
$26.73
15
$26.34
25+
$26.00
Product Variant Information section