Manufacturer Part #
24AA1025-I/SN
24AA1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip 24AA1025-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:October 18, 2023: Issued initial notification.November 07, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 15, 2023.December 4, 2023: Re-issued final notification to update and include the Package qual in the Qualification report.Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Reason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.
Revision History:October 18, 2023: Issued initial notification.November 07, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 15, 2023.Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Reason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of United Microelectronics Corporation - Fab 8D (U08D) as new fabrication site for selected 24xx102x and AT24CM01 device families available in various packages.Pre and Post Change Summary: See attachedChange ImpactNoneReason for Change:To improve productivity and on-time delivery performance by qualifying United Microelectronics Corporation - Fab 8D (U08D) as a new fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2023Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip 24AA1025-I/SN - Technical Attributes
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount