24AA256UIDT-I/SN in Reel by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA256UIDT-I/SN

24AA256 Series 256 Kb (32 K x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOIC-8 REEL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA256UIDT-I/SN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,118.50
USD
Quantity
Unit Price
3,300+
$0.945
Product Variant Information section