Manufacturer Part #
24C01C-I/P
24C01 Series 1 Kbit (128 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip 24C01C-I/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the 24C01C-1-Kbit 5.0V I2C Serial EEPROM of devicesDescription of Change:Updated formatting to current template; Updated DFN, MSOP, PDIP, SOIC, SOT-23, TDFN and TSSOP package drawings; Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively; Replaced ?Automotive (E):? designation with ?Extended (E):? designation.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 10 Jan 2023
Part Status:
Microchip 24C01C-I/P - Technical Attributes
| Memory Density: | 1kb |
| Memory Organization: | 128 x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 1.5ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C |
| Access Time-Max: | 900ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The 24C01C is a 1 K bit Serial Electrically Erasable PROM with a voltage range of 4.5 V to 5.5 V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively.
The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin 2x3 DFN and TDFN, 8-pin MSOP and TSSOP packages.
Features:
- Single Supply with Operation from 4.5V to 5.5V
- Low-Power CMOS Technology:
- 2-Wire Serial Interface, I2C™ Compatible
- Cascadable up to Eight Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 1 ms max.
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole