text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC64-I/MS

24FC64 Series 64 Kb I2C (8K X 8) 1.7 V Serial EEPROM SMT - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC64-I/MS - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$378.00
USD
Quantity
Unit Price
100
$0.435
300
$0.425
400
$0.42
1,000
$0.41
1,500+
$0.405
Product Variant Information section