text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC640AT-E/SN

25LC640 Series 64 Kb (8K x 8) Memory 5 ms 2.5V SPI BUS Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,310.00
USD
Quantity
Web Price
3,300+
$0.70
Product Variant Information section