AT17LV512A-10JU in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT17LV512A-10JU

FPGA ConfigurationEEPROMSerial-2Wire 512K-Bit 512K x 1 3.3V/5V 20-Pin PLCC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT17LV512A-10JU - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 15MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  PLCC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
384
Multiple Of:
48
Total
$2,419.20
USD
Quantity
Unit Price
48
$6.37
96+
$6.30
Product Variant Information section