text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C01C-SSHM-T

AT24C01C Series EEPROMs 1 K Surface Mount I2C Interface Protocol - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C01C-SSHM-T - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 1mA to 3mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C/2-Wire
Access Time-Max: 0.9µs
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$428.00
USD
Quantity
Unit Price
4,000+
$0.107
Product Variant Information section