text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT34C02HU4IGT4A

CAT34C02 Series 2 Kb (256 x 8) 5.5 V 400 kHz Serial CMOS EEPROM - UDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT34C02HU4IGT4A - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$920.00
USD
Quantity
Unit Price
4,000+
$0.115
Product Variant Information section