M24128-BFMH6TG in Reel by STMicroelectronics | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BFMH6TG

128 Kbit Serial I2C Bus EEPROM 2.5 volt. DFN5 pin package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24128-BFMH6TG - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Data Retention: 200 yr
Interface Type: I2C / Serial
Access Time-Max: 45ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$905.00
USD
Quantity
Unit Price
5,000
$0.181
10,000
$0.179
15,000
$0.178
20,000+
$0.176
Product Variant Information section