text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M01-DFCS6TP/K

EEPROM 1Mb serial IAC bus 1 MHz 1.7 to 5.5V

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24M01-DFCS6TP/K - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000+
$0.555
Product Variant Information section