text.skipToContent text.skipToNavigation

Manufacturer Part #

93AA46AE48T-I/OT

93AA46 Series 1 Kb (128 x 8) 2 MHz SMT Microwire Serial EEPROM - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93AA46AE48T-I/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Word Length: 8b
Data Retention: 200 yr
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000+
$0.265
Product Variant Information section