text.skipToContent text.skipToNavigation

Manufacturer Part #

93C56B-E/SN

93C56B Series 2 Kbit (128 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93C56B-E/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 128 x 16
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 93C56B-E/SN is a Part of 93C56B Series 5.5 V 2 Kbit (128 X 16) Microwire Compatible Serial EEPROM (Electrically Erasable PROM) available in SOIC-8.

Word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available, while the 93XX56B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices
ideal for low-power,nonvolatile memory applications.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘56C’ Version
  • 256 x 8-bit Organization ‘A’ Version (no ORG)
  • 128 x 16-bit Organization ‘B’ Version (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$37.00
USD
Quantity
Unit Price
100
$0.37
300
$0.36
500
$0.355
1,000
$0.35
2,000+
$0.34
Product Variant Information section