text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC76-I/SN

93LC76 Series 8 Kbit (1 K x 8 / 512 x 16) 6 V Microwire Serial EEPROM-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC76-I/SN - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 2.5V to 6V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$505.00
USD
Quantity
Unit Price
100
$1.05
200
$1.04
300
$1.03
500+
$1.01
Product Variant Information section