text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC86/P

93LC86 Series 16 Kbit (2 K x 8 / 1 K x 16) 6 V Microwire Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC86/P - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.5V to 6V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

Note: Not Recommended for New Design.

The 93LC76/86 are 8 K and 16 K low voltage serial Electrically Erasable PROM is configured as x8 or x16 bits depending on the ORG pin setup.

Advanced CMOS technology makes these devices ideal for low power nonvolatile memory applications. These devices also have a Program Enable (PE) pin to allow the user to write-protect the entire contents of the memory array. The 93LC76/86 is available in standard 8-pin PDIP and 8-pin surface mount SOIC packages.

Features:

  • Single supply with programming operation down to 2.5 V
  • Low-power CMOS technology
  • 1 mA active current typical
  • 5 μA standby current (typical) at 3.0 V
  • ORG pin selectable memory configuration
  • 1024 x 8 or 512 x 16 bit organization (93LC76)
  • 2048 x 8 or 1024 x 16 bit organization (93LC86)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 erase/write cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC package
  • Temperature ranges available
    • Industrial (I) -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
480
Multiple Of:
60
Total
$532.80
USD
Quantity
Unit Price
20
$1.17
40
$1.16
100
$1.14
200
$1.13
400+
$1.11
Product Variant Information section