
Manufacturer Part #
25AA320XT-I/ST
25AA320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8
Product Specification Section
Microchip 25AA320XT-I/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
05/23/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected 24LC01B, 24LC04B, 24C02C, 25LC640, 25AA640, 25LC320, 25C320, 25AA320, 24LC64, 24LC02B, 24AA64, HCS101, HCS201, and CHARM2 device families of 121K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip 25AA320XT-I/ST - Technical Attributes
Attributes Table
Memory Density: | 32kb |
Memory Organization: | 4 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount