25AA512T-I/SM in Reel by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA512T-I/SM

25AA512 Series 512 Kbit (64 x 8) 1.8 V SPI Bus Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA512T-I/SM - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$1,564.50
USD
Quantity
Unit Price
2,100
$0.745
4,200+
$0.73
Product Variant Information section