text.skipToContent text.skipToNavigation

Manufacturer Part #

M95512-DFMC6TG

M95512-DF Series 512 Kb (64 K x 8) 5.5 V SMT Serial SPI bus EEPROM - UFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M95512-DFMC6TG - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 5MHz
Package Style:  VFDFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,550.00
USD
Quantity
Unit Price
5,000
$0.31
10,000+
$0.305