text.skipToContent text.skipToNavigation

Manufacturer Part #

M95M04-DRDW6TP

M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95M04-DRDW6TP - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,880.00
USD
Quantity
Unit Price
4,000+
$1.72
Product Variant Information section