Manufacturer Part #
M95P16-IXCST/EF
EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-WLCSP (1.36x1.81)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:WLCSP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
STMicroelectronics M95P16-IXCST/EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95P16-IXCST/EF - Technical Attributes
Attributes Table
| Memory Density: | 16Mb |
| Memory Organization: | 2M x 8 |
| Supply Voltage-Nom: | 1.6V to 3.6V |
| Clock Frequency-Max: | 80MHz |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | WLCSP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WLCSP-8
Mounting Method:
Surface Mount