text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B108QI-20LPXC

CY15B108 Series FRAM Memory 8 Mbit SPI Non-Volatile 20 MHz - GQFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B108QI-20LPXC - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 8Mb
Interface Type: SPI
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Access Time-Max: 16ns
Temperature Range: 0°C to 70°C
Supply Current: 1.3A to 1.6A
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  GQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$12,088.30
USD
Quantity
Unit Price
490+
$24.67
Product Variant Information section