text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B256J-SXE

256-Kbit (32K 8) Serial (I2C) F-RAM 8-pin SOIC Automotive-E (-40C to +125C)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B256J-SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 1mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
485
Multiple Of:
485
Total
$3,501.70
USD
Quantity
Unit Price
485+
$7.22
Product Variant Information section