text.skipToContent text.skipToNavigation

Manufacturer Part #

FM28V020-SG

FM28V Series 256 Kb (32 K x 8) 3.3 V 70 ns Parallel F-RAM Memory - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM28V020-SG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: Parallel
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Access Time-Max: 70ns
Temperature Range: -40°C to +85°C
Supply Current: 8mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
27
Total
$4,735.80
USD
Quantity
Unit Price
540+
$8.77
Product Variant Information section