text.skipToContent text.skipToNavigation

Manufacturer Part #

MR4A16BCMA35

MR4A16B Series 1 M x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR4A16BCMA35 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Interface Type: Parallel
Memory Organization: 1 M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: -40°C to +85°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Features & Applications

The MR4A16BCMA35 is a magnetoresistive random access memory (MRAM) device organized as 1,048,576 words of 16 bits. It is available in a small footprint 48-pin ball grid array (BGA) package.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. Datais always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • +3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20 years at temperature
  • RoHS-compliant small footprint BGA and TSOP2 package
  • AEC-Q100 Grade 1 option in TSOP2 package

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM

View the available MR4A16B series of MRAMs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
480
Multiple Of:
240
Total
$23,438.40
USD
Quantity
Unit Price
1
$51.27
3
$50.42
4
$50.20
10
$49.51
15+
$48.83
Product Variant Information section