text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B256I-SFXI

I2C nvSRAM w/ RTC , 256Kb (32Kx8), 3V, 16SOIC, I-Temp

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B256I-SFXI - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 900ns
Interface: I2C
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
690
Multiple Of:
46
Total
$4,222.80
USD
Quantity
Unit Price
46+
$6.12
Product Variant Information section