text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B256LA-SP25XI

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 25ns 48-SSOP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B256LA-SP25XI - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32Kb x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,348.00
USD
Quantity
Unit Price
30+
$11.16
Product Variant Information section