text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C32-RDW6TP

M24C32 Series 32-Kbit (4 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C32-RDW6TP - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The M24C32-RDW6TP is a Serial 32-Kbit I2C-compatible EEPROM (Electrically Erasable Programmable Memory). This is organized as 4 K × 8 bits. This can operate with a supply voltage from 1.8 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 32 Kbit (4 Kbytes) of EEPROM
    • Page size: 32 bytes
    • Additional Write lockable page (M24C32-D order codes)
  • Single supply voltage:
    • 1.7 V to 5.5 V over –40 °C / +85 °C
    • 1.6 V to 5.5 V over –20 °C / +85 °C
  • Write:
    • Byte Write within 5 ms (10 ms when VCC = 1.6 V)
    • Page Write within 5 ms (10 ms when VCC = 1.6 V)
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
  • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,284.00
USD
Quantity
Unit Price
4,000+
$0.107
Product Variant Information section