text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF016BEUI-104I/SN

SST26 Series 16 Mb (2M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF016BEUI-104I/SN - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Interface: Quad I/O/SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.50
USD
Quantity
Unit Price
10
$2.05
25
$2.02
50
$2.00
125
$1.97
250+
$1.93
Product Variant Information section