text.skipToContent text.skipToNavigation

Manufacturer Part #

70V27L20PFGI

IDT70V27L Series 512 kb (32 K x 16) 3 to 3.6 V 20 ns SMT Static RAM - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V27L20PFGI - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Number of Words: 32 K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 20ns
Temperature Grade: Industrial
Data Bus Width: 32b
Supply Current: 255mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
24
Multiple Of:
6
Total
$1,674.96
USD
Quantity
Unit Price
6+
$69.79
Product Variant Information section