Manufacturer Part #
71V016SA10PHG
IDT71V016SA Series 1 Mb (64 K x 16) 3.6 V CMOS Static RAM - TSOP II-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 71V016SA10PHG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71V016SA10PHG - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 64 K x 16 |
| Supply Voltage-Nom: | 3.6V to 3.15V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Commercial |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
135
$1.59
270
$1.58
405
$1.57
540+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount