Manufacturer Part #
AS6C6264-55PCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:PDIP-28 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Alliance Memory AS6C6264-55PCN - Product Specification
Alliance Memory AS6C6264-55PCN - Technical Attributes
Attributes Table
| Memory Density: | 64kb |
| Memory Organization: | 8 K x 8 |
| Supply Voltage-Nom: | 3V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Commercial |
| Package Style: | PDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
The AS6C6264-55PCN is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in PDIP-28 package.
Features:
- Access time : 55 ns
- Low power consumption:
- Operation current: 15 mA (TYP.), VCC = 3.0 V
- Standby current: 1 μ A (TYP.), VCC = 3.0 V
- Wide range power supply : 2.7 ~ 5.5 V
- Fully Compatible with all Competitors 5 V product
- Fully Compatible with all Competitors 3.3 V product
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data retention voltage : 2 V (MIN.)
- Package :
- 28-pin 600 mil PDIP
- 28-pin 330 mil SOP
- 28-pin 8mm x 13.4mm sTSOP
Pricing Section
Global Stock:
895
USA:
895
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.89
25
$3.83
40
$3.80
100
$3.74
150+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
PDIP-28
Mounting Method:
Through Hole