text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C1024B-20TCN

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C1024B-20TCN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Features & Applications

The AS7C1024B-20TCN is a part of AS7C series static RAM. It has an storage temperature ranging from -65°C to +150°C and is available in TSOP I-32 package.

Features:

  • Industrial and commercial temperatures
  • Organization: 131,072 words x 8 bits
  • High speed
    • 10/12/15/20 ns address access time
    • 5/6/7/8 ns output enable access time
  • Low power consumption: ACTIVE
    • 605 mW / max @ 10 ns
  • Low power consumption: STANDBY
    • 55 mW / max CMOS
  • 6T 0.18u CMOS technology
  • Easy memory expansion with CE1, CE2, OE inputs
  • TTL/LVTTL-compatible, three-state I/O
  • 32-pin JEDEC standard packages
  • 300 mil SOJ
    • 400 mil SOJ
    • 8 × 20mm TSOP 1
    • 8 x 13.4mm sTSOP 1
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
312
Multiple Of:
156
Total
$936.00
USD
Quantity
Unit Price
156+
$3.00
Product Variant Information section