
Manufacturer Part #
AS7C1026B-12TCNTR
AS7C1026B Series 1-Mbit (64 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
Product Specification Section
Alliance Memory AS7C1026B-12TCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C1026B-12TCNTR - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 64 K x 16 |
Supply Voltage-Nom: | 5V |
Access Time-Max: | 12ns |
Temperature Grade: | Commercial |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount