
Manufacturer Part #
AS7C256A-15TCNTR
AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - TSOP I-28
Product Specification Section
Alliance Memory AS7C256A-15TCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C256A-15TCNTR - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 5V |
Access Time-Max: | 15ns |
Temperature Grade: | Commercial |
Package Style: | TSOP I-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP I-28
Mounting Method:
Surface Mount