AS7C34098A-15TINTR in Reel by Alliance Memory | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34098A-15TINTR

AS7C34098A Series 4 Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - TSOP-2

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34098A-15TINTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.3V
Access Time-Max: 15ns
Temperature Grade: Industrial
Package Style:  TSOP-2
Mounting Method: Surface Mount
Features & Applications
The AS7C34098A-15TINTR is a part of AS7C34098A series consist of high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired.

Product Features:

  • Pin compatible with AS7C34098
  • Industrial and commercial temperature
  • Organization: 262,144 words × 16 bits
  • Center power and ground pins
  • High speed 10/12/15/20 ns address access time & 4/5/6/7 ns output enable access time
  • Low power consumption: ACTIVE
  • 650 mW /max @ 10 ns
  • Low power consumption: STANDBY
  • 28.8 mW /max CMOS
  • Individual byte read/write controls
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
1,000+
$3.50
Product Variant Information section