
Manufacturer Part #
AS7C38096A-10TINTR
AS7C3513B Series 512 kbit (32 K x 16) 3.3 V 15 ns CMOS Static SRAM - SOJ-44
Product Specification Section
Alliance Memory AS7C38096A-10TINTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C38096A-10TINTR - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 3.3V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount