text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4098A-15JCNTR

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C4098A-15JCNTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,285.00
USD
Quantity
Unit Price
500+
$4.57
Product Variant Information section