text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62126EV30LL-55ZSXE

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62126EV30LL-55ZSXE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64K x 16
Number of Words: 64K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Automotive-E
Supply Current: 35mA
Operating Temperature: -40°C to +125°C
Storage Temperature Range: 65°C to 150°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1350
Multiple Of:
135
Total
$3,010.50
USD
Quantity
Unit Price
135+
$2.23
Product Variant Information section