Manufacturer Part #
CY62128ELL-45SXA
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Package Style:SOIC-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY62128ELL-45SXA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY62128ELL-45SXA - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128K x 8 |
| Number of Words: | 128K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Automotive |
| Supply Current: | 16mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | SOIC-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Package Style:
SOIC-32
Mounting Method:
Surface Mount