Manufacturer Part #
CY62128ELL-55ZAXET
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 55 ns Static RAM - STSOP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:STSOP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY62128ELL-55ZAXET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Part Status:
Active
Active
Infineon CY62128ELL-55ZAXET - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128K x 8 |
| Number of Words: | 128K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Automotive-E |
| Supply Current: | 35mA |
| Operating Temperature: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | STSOP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
STSOP-32
Mounting Method:
Surface Mount