Manufacturer Part #
CY62138FV30LL-45ZAXIT
CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - STSOP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:STSOP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY62138FV30LL-45ZAXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY62138FV30LL-45ZAXIT - Technical Attributes
Attributes Table
| Memory Density: | 2Mb |
| Memory Organization: | 256K x 8 |
| Number of Words: | 256K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Industrial |
| Supply Current: | 18mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | STSOP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
STSOP-32
Mounting Method:
Surface Mount